TE Connectivity 2-1571586-2

IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
$ 0.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1571586-2.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet6 pages9 years ago
Datasheet4 pages1 year ago
Datasheet6 pages9 years ago

IHS

Sager Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-40.94%

CAD Models

Download TE Connectivity 2-1571586-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.93
$ 1.008
$ 1.008
Stock
15,475
20,504
20,504
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
8
8
8
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold, Tin
Tin
Tin
Housing Material
Thermoplastic
Polyester
Polyester
Contact Material
Copper
Copper
Copper

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-11-08
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2021-09-30
LTD Date2022-03-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity / AMP1437537-8
Connector DIP Socket Socket 8 Position 2.54mm Solder Straight Through Hole Tube
TE Connectivity2-1571552-2
IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
TE Connectivity2-641296-2
Connector DIP Socket Socket 6 Position 2.54mm Solder Straight Through Hole Tube
TE Connectivity506-AG12D-LF
IC Socket, DIP6, 6 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
Socket DIP 8Cnts DualWipe 0.3InSpc. PhosphorBronze Nickel Str.Tail 4800Series
DIP SOCKET, 8POS, 2ROW, 2.54MM, TH; Available until stocks are exhausted Alternative available
TE Connectivity2-1571586-2
IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
CONN IC SOCKET DIP 6 OPEN 110 SERIES THRU-HOLE 0.3" 0.1" PIN SPCNG STRAIGHT 3A
TE Connectivity / AMP2-1571551-1
IC Socket, DIP6, 6 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity1814655-5
Connector Socket Strip SKT 10 POS 2.54mm Solder ST Thru-Hole Box
TE Connectivity1-2199298-2
IC & Component Socket, 8 Contacts, DIP Socket, 2.54 mm, 7.62 mm, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity 2-1571586-2 provided by its distributors.

IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
Socket, DIP; 8Pins; 800 Series Machined Contact; Open; 0.3In
Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Box/Tube
SOCKET IC, DIL, 0.3", 8WAY; No. of Contacts: 8Contacts; Connector Type: DIP Socket; Pitch Spacing: 2.54mm; Product Range: 800 Series; Row Pitch: 7.62mm; Contact Material: Beryllium Copper; Contact Plating: Gold Plated Contacts;
808-AG11D-LF=800 DIP,PCB,AU/SN Contact Fabrication: Screw Machine Number of Positions: 8 Connector Profile: Standard Row-to-Row Spacing: .3 in Row-to-Row Spacing: 7.62 mm Screw Machine 8 Standard .3" | Part Number: 2-1571586-2 | Internal Number: 2-1571586-2 | Alias Number: 808-AG11D-LF | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 215715862
  • 808-AG11D-LF
  • 808-AG11D-LF.