TE Connectivity 4-1571552-2

Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Box/Tube
$ 0.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1571552-2.

IHS

Datasheet1 page0 years ago

Master Electronics

Sager Electronics

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 4-1571552-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-08-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2021-09-30
LTD Date2022-03-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Pin Header, 14 Contacts, 2 Rows, 2.54mm, Tin, 3A, Straight, Unshrouded, Copper Alloy, THT
TE Connectivity5-146254-7
Conn Unshrouded Header M 14 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Carton
Pin Header, 14 Contacts, 2 Rows, 2.54mm, Gold, 3A, Straight, Unshrouded, Copper Alloy, THT
TE Connectivity103328-7
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid® Bag
TE Connectivity102153-2
Conn Ejector Header HDR 14 POS 2.54mm Solder ST Thru-Hole Frame
TE Connectivity2-1571552-3
IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity1-1825094-3
Socket, DIP; Dual Leaf; 14 Pos.; 0.100In.cen.; Thru Hole; 0.310In.; Ber. Copper; Gold
TE Connectivity2-640357-4
Straight Leg Through Hole DIP-14 Socket with Row-to-Row Spacing of 7.87 mm
IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity / AMP2-641610-4
Socket, DIP; Dual Leaf; 16 Pos.; 0.100In.cen.; Thru Hole; 0.310In.; Phosphor Bronze; Go

Descriptions

Descriptions of TE Connectivity 4-1571552-2 provided by its distributors.

Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Box/Tube
IC Socket, 14 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
Dip Socket, 14 Position, Through Hole; Product Range:800 Series; Connector Type:dip Socket; No. Of Contacts:14Contacts; Pitch Spacing:2.54Mm; Row Pitch:7.62Mm; Contact Plating:gold Plated Contacts; Contact Material:beryllium Copper Rohs Compliant: Yes
814-AG11D-ES-LF=800 DIP,AU/SN Contact Fabrication: Stamped & Formed Number of Positions: 14 Connector Profile: Standard Row-to-Row Spacing: .3 in Row-to-Row Spacing: 7.62 mm Stamped & Formed 14 Standard .3" | Part Number: 4-1571552-2 | Internal Number: 4-1571552-2 | Alias Number: 814-AG11D-ES-LF | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-157 1552-2
  • 814-AG11D-ES-LF
  • 814-AG11D-ES-LF.