Multicomp MCRH100V106M6.3X11

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF
$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCRH100V106M6.3X11.

IHS

Datasheet7 pages22 years ago

Farnell

Newark

element14 APAC

element14

Inventory History

3 month trend:
-15.92%

Alternate Parts

Price @ 1000
$ 0.1
$ 0.084
$ 0.084
Stock
25,705
127,053
127,053
Authorized Distributors
3
4
4
Capacitance
10 µF
10 µF
10 µF
Mount
-
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
61 mA
140 mA
140 mA
Height - Seated (Max)
-
12.4968 mm
12.4968 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-05-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECA2AM100
Cap Aluminum 10uF 100V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2mm 70mA 2000 hr 85C Bulk
PanasonicECA-2AM100I
ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum electrolytic capacitor 20% 10muF 100V
PanasonicECA1HM100
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
KYOCERA AVXUVR1E100MDD1TD
Capacitor Aluminum 10uF 25VDC 20% 5 X 11mm RDL 2.5mm 55mA 2000 hr Ammo Pack
NichiconUMA1C100MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UMA 16V 10muF ±20% 0.157Dia 4.00mm
KYOCERA AVXUSR1E100MDD
CAPACITOR ALUMINUM ELECTROLYTIC, 2000H 4 (DIA.) X 7MM, 10UF 25VDC, SR SERIES

Descriptions

Descriptions of Multicomp MCRH100V106M6.3X11 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF
Cap Aluminum 10uF 100V ±20% Cylindrical Can 2.5mm 56mA 2000 hr 105°C
Avnet Japan
CAP, 10µF, 100V, 20%; Capacitance:10µF; Voltage Rating:100V; Product Range:MCRH Series; Capacitance Tolerance:± Capacitor Terminals:Radial
Aluminum Electrolytic Capacitor 10Uf, 100V, 20%, Radial; Rango De Producto:Serie Mcrh; Capacidad:10Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:100V; Diámetro:6.3Mm; Terminales Del Condensador:Conexión Radial; Altura:11Mm |Multicomp Pro MCRH100V106M6.3X11

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]