KYOCERA AVX UVR1E100MDD1TD

Capacitor Aluminum 10uF 25VDC 20% 5 X 11mm RDL 2.5mm 55mA 2000 hr Ammo Pack
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UVR1E100MDD1TD.

IHS

Datasheet2 pages16 years ago

Newark

Farnell

element14

Future Electronics

Inventory History

3 month trend:
-25.00%

CAD Models

Download KYOCERA AVX UVR1E100MDD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.108
$ 0.108
Stock
25,507
202,466
202,466
Authorized Distributors
4
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
55 mA
45 mA
45 mA
Height - Seated (Max)
10.9982 mm
10.9982 mm
10.9982 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-08-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-03-31
LTD Date2023-11-30

Related Parts

PanasonicECA-1EM100
M Series 25V 10 uf 5 x 11 mm 2mm=LS Radial Aluminum Electrolytic Capacitor
KYOCERA AVXUPW1E100MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 10muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUPW1E100MDD6
Capacitor Aluminum Electrolytic Cap 10uF 25V 20% Radial 4X7 LS 1.5 mm | Nichicon UPW1E100MDD6
KYOCERA AVXUVZ1E100MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 25V 10muF ±20% 0.197Dia 5.00mm
PanasonicEEAFC1E100
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 10muF 卤20% 0.157Dia 4.00mm
PanasonicECEA1EKA100
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 25V 10muF ±20% 0.157Dia 4.00mm

Descriptions

Descriptions of KYOCERA AVX UVR1E100MDD1TD provided by its distributors.

Capacitor Aluminum 10uF 25VDC 20% 5 X 11mm RDL 2.5mm 55mA 2000 hr Ammo Pack
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 10UF 25V 20%, RADIAL 5X11 LS 5 MM
Cap Aluminum Lytic 10uF 25V 20% (5 X 11mm) Radial 2.5mm 55mA 2000h 85C Ammo
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
VR Series 10 uF 25 V 85°C Ø5 x 11 mm LS=2.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitors - Leaded 25volts 10uF
ALUMINUM ELECTROLYTIC CAPACITOR 10UF, 25; ALUMINUM ELECTROLYTIC CAPACITOR 10UF, 25V, 20%, RADIAL; Capacitance:10µF; Voltage(DC):25V; Capacitance Tolerance:± 20; Available until stocks are exhausted Alternatives available
Aluminum Electrolytic Capacitor 10Uf, 25V, 20%, Radial; Rango De Producto:Serie Vr; Capacidad:10Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:25V; Diámetro:5Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Nichicon UVR1E100MDD1TD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX