Panasonic ECA1HM100

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA1HM100.

IHS

Datasheet12 pages8 years ago

Upverter

Newark

Future Electronics

Master Electronics

Inventory History

3 month trend:
-51.85%

CAD Models

Download Panasonic ECA1HM100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicECA1JM100
Cap Aluminum 10uF 63V 20% (5 X 11mm) Radial 2mm 70mA 2000h 85°C Bulk
PanasonicECA-1JM100I
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
KYOCERA AVXUVR1J100MDD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 63V 10muF ±20% 0.197Dia 5.00mm
PanasonicECA-1JM100LW
Cap Aluminum Lytic 10uF 63V 20% (5 X 11mm) Radial 70mA 2000h 85C Automotive
KYOCERA AVXUVR1J100MDD
UVR Radial Can aluminum electrolytic capacitor 0.197Dia 5.00mm ±20% 10muF 63V
NichiconUFW1J100MDD
Cap Aluminum Lytic 10uF 63V 20%( 5 X 11mm) Radial 2mm 70mA 2000h 85C Bulk

Descriptions

Descriptions of Panasonic ECA1HM100 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 2mm 65mA 2000h 85C Automotive Bag
Panasonic ECA1HM100 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 10uF 50V 20% Aluminum Cylindrical Can 2mm 65mA 2000 hr 85°C Bag
Avnet Japan
CAPACITOR, ALUM ELECTROLYTIC, CAP 10 UF, TOL 20%,VOL-RTG 50 VDC, RADIAL,5X11,BULK
Aluminium electrolytic capacitor radial 10uF 50VDC
Aluminum Electrolytic Capacitors, 10uF, 50V, -40 to 85¡C
Panasonic SCT
CAPACITOR, 10UF, 50V; Application:General Purpose; Capacitance:10µF; Tolerance, Capacitance:± 20%; Series:M; Voltage, Rating:50V dc; Capacitor Dielectric Type:Aluminium Electrolytic; Case Style:Radial; External Length / Height:11mm; Body Diameter:5mm; Lead Spacing:2mm; Operating Temperature Range:-40°C to +85°C; AC Ripple Current:65mA; Lead Diameter:0.5mm; Leakage Current:5µA; Operating Lifetime:2000h; Ripple Current Frequency:120Hz; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Temperature, Ripple Current:85°C; Terminal Type:Wire Ended; Tolerance, +:20%; Tolerance, -:20%; Voltage Rating, DC:50V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 1HM100
  • ECA-1HM100
  • ECA-1HM100.
  • ECA1HM100.