Multicomp MCMR63V105M4X7

Cap Aluminum 1uF 63V 20% Solder Pin Aluminum Cylindrical Can 1.5mm 1000 hr 85°C
$ 0.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCMR63V105M4X7.

IHS

Datasheet4 pages22 years ago

Newark

Farnell

Inventory History

3 month trend:
-15.58%

CAD Models

Download Multicomp MCMR63V105M4X7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.054
$ 0.066
Stock
80,964
38,051
Authorized Distributors
3
2
Capacitance
1 µF
1 µF
Mount
-
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
1000 hours
Ripple Current
13 A
12 mA
Height - Seated (Max)
-
8.001 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2003-07-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXUVZ1H010MDD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 50V 1muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUVZ1H010MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 50V 1muF ±20% 0.197Dia 5.00mm
NichiconUST1H010MDD
Cap Aluminum Lytic 1uF 50V 20% (4 X 7mm) Radial 1.5mm 10mA 1000h 105C Automotive Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PX 50V 1muF ±20% 0.197Dia 5.00mm
1uF 50V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PK 50V 1muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Multicomp MCMR63V105M4X7 provided by its distributors.

Cap Aluminum 1uF 63V 20% Solder Pin Aluminum Cylindrical Can 1.5mm 1000 hr 85°C
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
CAP, 1µF, 63V, 20%; Capacitance:1µF; Voltage Rating:63V; Product Range:MCMR Series; Capacitance Tolerance:± Capacitor Terminals:Radial
Aluminum Electrolytic Capacitor 1Uf, 63V, 20%, Radial; Rango De Producto:Serie Mcmr; Capacidad:1Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:63V; Diámetro:4Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Multicomp Pro MCMR63V105M4X7

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]