Rubycon 63MS71MEFC4X7

1uF 63V ±20% 12mA@120Hz Plugin, D4xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.066
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 63MS71MEFC4X7.

IHS

Datasheet2 pages3 years ago

Newark

CAD Models

Download Rubycon 63MS71MEFC4X7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.066
$ 0.054
Stock
38,106
80,964
Authorized Distributors
2
3
Capacitance
1 µF
1 µF
Mount
Through Hole
-
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
1000 hours
Ripple Current
12 mA
13 A
Height - Seated (Max)
8.001 mm
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 11 months ago)

Descriptions

Descriptions of Rubycon 63MS71MEFC4X7 provided by its distributors.

1uF 63V ±20% 12mA@120Hz Plugin,D4xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
MS7 ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.157Dia 4.00mm ±20% 1muF 63V
CAPACITOR ALUM ELECT, 1UF, 63V, 20%, RADIAL; Capacitance:1µF; Capacitance Tolerance:± 20%; Diameter:4mm; Height:7mm; Capacitor Terminals:Radial Leaded; Lead Spacing:1.5mm; Life Time @ Temperature:1000 hours @ 85°C; Voltage Rating:63V;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG