Rubycon 50YXJ1M5X11

Al Electrolytic Cap 1μF 50V ±20% 2mm Pitch 5000h 30mA TH D5×L11mm 5mm(L) × 11mm(W)
$ 0.061
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 50YXJ1M5X11.

IHS

Datasheet2 pages3 years ago

Upverter

Farnell

JRH Electronics

Inventory History

3 month trend:
-56.15%

CAD Models

Download Rubycon 50YXJ1M5X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.061
$ 0.063
$ 0.063
Stock
160,497
271,647
271,647
Authorized Distributors
2
4
4
Capacitance
1 µF
1 µF
1 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
39.553 Ω
39.553 Ω
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
10.5 mA
13 mA
13 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-09-19
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-07-31
LTD Date2026-10-31

Related Parts

NichiconUPV1H010MFD
Cap Aluminum Lytic 1uF 50V 20% (5 X 11mm) Radial 2mm 36mA 5000h 105C Bulk
Wurth Elektronik860160672002
ALUM. ELECTROLYTIC CAP 1UF 50V 5MM RADIAL WCAP-ATLL SERIES LIFETIME 4000H +105OC
CAP ALUM 1UF 20% 50V RADIAL / 1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Wurth Elektronik860010772005
WCAP-ATG8 Aluminum Electrolytic Capacitors
Wurth Elektronik860020772005
ALUM. ELECTROLYTIC CAP 1UF 63V 5MM RADIAL WCAP-ATG5 SERIES LIFETIME 2000H +105OC
1uF 50V ±20% 10mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Rubycon 50YXJ1M5X11 provided by its distributors.

Al Electrolytic Cap 1μF 50V ±20% 2mm Pitch 5000h 30mA TH D5×L11mm 5mm(L) × 11mm(W)
1uF 50V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Cap Aluminum Lytic 1uF 50V 20% (5 X 11mm) Radial 2mm 30mA 5000h 105¡ãC Bulk
Aluminium Electrolytic Capacitor, Yxj Series, 1 - F, - 20%, 50 V, 5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 50YXJ1M5X11
CAP, 1µF, 50V, 20%; Capacitance: 1µF; Voltage Rating: 50V; Product Range: YXJ Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 5mm; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50YXJ1M 5X11