Multicomp MCGPR63V226M6.3X11

Cap Aluminum 22uF 63V ±20% Cylindrical Can 2.54mm 110mA 2000 hr 85°C
$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCGPR63V226M6.3X11.

IHS

Datasheet6 pages6 years ago

Farnell

Newark

Inventory History

3 month trend:
-86.21%

Alternate Parts

Price @ 1000
$ 0.1
$ 0.099
$ 0.099
Stock
11,051
83,119
83,119
Authorized Distributors
3
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
-
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
7.536 Ω
7.536 Ω
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
110 mA
130 mA
130 mA
Height - Seated (Max)
-
12.4968 mm
12.4968 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECA1HM220
Cap Aluminum Lytic 22uF 50V 20% (5 X 11mm) Radial 2mm 100mA 2000h 85C Automotive Bulk
PanasonicECA-1JM220
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1HM220B
Cap Aluminum 22uF 50V 20% (5 X 11mm) Radial 5mm 100mA 2000h 85C Ammo Pack
KYOCERA AVXUVR1H220MDD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 50V 22muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUVR1H220MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 50V 22muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 63V 22muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Multicomp MCGPR63V226M6.3X11 provided by its distributors.

Cap Aluminum 22uF 63V ±20% Cylindrical Can 2.54mm 110mA 2000 hr 85°C
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Cap Aluminum Lytic 22uF 63V 20% (6.3 X 11mm) Radial 2.5mm 110mA 2000h 85C
Aluminum Electrolytic Capacitor 22Uf, 63V, 20%, Radial; Rango De Producto:Serie Gpr; Capacidad:22Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:63V; Diámetro:6.3Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Multicomp Pro MCGPR63V226M6.3X11

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]