What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier 226CKR063M

Illinois Capacitor 226CKR063M Aluminum Electrolytic Capacitor 22UF, 63V, 20%, Radial
$ 0.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 226CKR063M.

RS (Formerly Allied Electronics)

Datasheet3 pages4 years ago

IHS

Electro Sonic

Farnell

Newark

Inventory History

3 month trend:
-0.05%

Alternate Parts

Price @ 1000
$ 0.107
$ 0.11
$ 0.11
Stock
80,987
27,915
27,915
Authorized Distributors
6
1
1
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
7.536 Ω
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
130 mA
110 mA
110 mA
Height - Seated (Max)
12.4968 mm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 63V 22muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 50V 22muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 50V 22muF ±20% 0.197Dia 5.00mm
United Chemi-ConESMG500ELL220ME11D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF
United Chemi-ConESMG630ELL220ME11D
Cap Aluminum Lytic 22uF 63V 20% (5 X 11mm) Radial 2mm 100mA 2000h 85°C Bulk
United Chemi-ConESMG500ETD220ME11D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF

Descriptions

Descriptions of Cornell Dubilier 226CKR063M provided by its distributors.

ILLINOIS CAPACITOR 226CKR063M ALUMINUM ELECTROLYTIC CAPACITOR 22UF, 63V, 20%, RADIAL
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR CKR 63V 22muF ±20% 0.248Dia 6.30mm
CKR Series 22 uF 63 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Radial Lead Aluminum Electrolytic Capacitors 22µF 63V
Aluminum Electrolytic Capacitor 22Uf, 63V, 20%, Radial; Rango De Producto:Serie Ckr; Capacidad:22Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:63V; Diámetro:6.3Mm; Terminales Del Condensador:Conexión Radial; Altura:11Mm |Illinois Capacitor 226CKR063M

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor