| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | UVR1J220MDD1TD | 3,632 | 2K | Box | 14h | |||||||
| Verical | UVR1J220MDD1TD | 631 | 631 | |||||||||
| Arrow Electronics | UVR1J220MDD1TD | 631 | 631 | |||||||||
| DigiKey | 493-12798-1-ND | 3,631 | 1 | Cut Tape | ||||||||
| TTI | UVR1J220MDD1TD | 26,000 | 2K | Ammo Pack | 16h |
Download Nichicon UVR1J220MDD1TD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Nichicon UVR1J220MDD1TD provided by its distributors.
Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names: