Panasonic ECA-1JM220

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
$ 0.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1JM220.

IHS

Datasheet12 pages8 years ago

Panasonic

element14 APAC

Newark

JRH Electronics

Inventory History

3 month trend:
-70.62%

CAD Models

Download Panasonic ECA-1JM220 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.066
$ 0.065
$ 0.065
Stock
61,818
81,340
81,340
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
105 mA
105 mA
105 mA
Height - Seated (Max)
11.9888 mm
11.9888 mm
11.9888 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicECA-1HM220B
Cap Aluminum 22uF 50V 20% (5 X 11mm) Radial 5mm 100mA 2000h 85C Ammo Pack
PanasonicECA1HM220
Cap Aluminum Lytic 22uF 50V 20% (5 X 11mm) Radial 2mm 100mA 2000h 85C Automotive Bulk
PanasonicECA-1HM220I
Cap Aluminum 22uF 50V 20% (5 X 11mm) Radial 2.5mm 100mA 2000h 85C Ammo Pack
KYOCERA AVXUVR1H220MDD1TD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 22UF 50V 20%,RADIAL 5X11 LS 5 MM
KYOCERA AVXUVR1H220MDD
CAPACITOR ALUMINUM ELECTROLYTIC, 2000H 5 (DIA.) X 11MM, 22UF 50VDC, VR SERIES
KYOCERA AVXUVR1J220MDD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 22UF 63V 20%, RADIAL 5X11 LS 5 MM

Descriptions

Descriptions of Panasonic ECA-1JM220 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
Cap Aluminum 22uF 63V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2mm 105mA 2000 hr 85C Bulk
Panasonic ECA1JM220 - Aluminum Electrolytic Capacitors (Radial Lead Type)
22UF 63 V DC ALUMINIUM ELECTROLYTIC CAPACITOR, M SERIES 2000H 5 (DIA.) X 11MM
Aluminum Electrolytic Capacitors, 22uF, 63V, -40 to 85¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 1JM220
  • ECA1JM220
  • ECA1JM220.