Panasonic ECA1HM220

Cap Aluminum Lytic 22uF 50V 20% (5 X 11mm) Radial 2mm 100mA 2000h 85C Automotive Bulk
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA1HM220.

IHS

Datasheet12 pages8 years ago

HQonline

Newark

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-0.87%

CAD Models

Download Panasonic ECA1HM220 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicECA-1JM220
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1JM220B
Cap Aluminum 22uF 63V 20% (5 X 11mm) Radial 5mm 105mA 2000h 85C Ammo Pack
PanasonicECA-1JM220I
Panasonic ECA1JM220I - Aluminum Electrolytic Capacitors (Radial Lead Type)
KYOCERA AVXUVR1J220MDD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 22UF 63V 20%, RADIAL 5X11 LS 5 MM
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 63V 22muF ±20% 0.197Dia 5.00mm
Cap Aluminum Lytic 22uF 50V 20% (6.3 X 11mm) Radial 2.5mm 100mA 2000h 105C Ammo

Descriptions

Descriptions of Panasonic ECA1HM220 provided by its distributors.

Cap Aluminum Lytic 22uF 50V 20% (5 X 11mm) Radial 2mm 100mA 2000h 85C Automotive Bulk
Panasonic ECA1HM220 - Aluminum Electrolytic Capacitors (Radial Lead Type)
CAPACITOR, ALUM ELECTROLYTIC, CAP 22 UF, TOL 20%,VOL-RTG 50 VDC, RADIAL,5X11,BULK
CAP ALUM 22UF 20% 50V RADIAL / 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
22uF 50V ±20% 100mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF, 5
Cap Aluminum 22uF 50V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2mm 100mA 2000 hr 85°C Bulk
Avnet Japan
Aluminium electrolytic capacitor radial 22uF 50VDC
Aluminum Electrolytic Capacitors, 22uF, 50V, -40 to 85¡C
Panasonic SCT
Panasonic ECA-1HM220 Capacitor Radial 22µF 50V 2mm Lead 20% tolerance Ø5mm
Aluminum Electrolytic Capacitor, 22Uf, 50V, 20%, Radial; Capacitance:22Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Lead Spacing:2Mm Rohs Compliant: Yes |Panasonic ECA-1HM220.
CAPACITOR, 22UF, 50V; Application:General Purpose; Capacitance:22µF; Tolerance, Capacitance:± 20%; Series:M; Voltage, Rating:50V dc; Capacitor Dielectric Type:Aluminium Electrolytic; Case Style:Radial; External Length / Height:11mm; Body Diameter:5mm; Lead Spacing:2mm; Operating Temperature Range:-40°C to +85°C; AC Ripple Current:100mA; Lead Diameter:0.5mm; Leakage Current:11µA; Operating Lifetime:2000h; Ripple Current Frequency:120Hz; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Temperature, Ripple Current:85°C; Terminal Type:Wire Ended; Tolerance, +:20%; Tolerance, -:20%; Voltage Rating, DC:50V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 1HM220
  • ECA-1HM220
  • ECA-1HM220.
  • ECA1HM220.