Panasonic ECA1HM102

Electrolytic capacitor, 1000 µF, 50 V (DC), ±20 %, radial, pitch 5 mm, Ø 12.5 mm, ECA1HM102
$ 0.577
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA1HM102.

IHS

Datasheet12 pages8 years ago

Upverter

Future Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
-31.35%

CAD Models

Download Panasonic ECA1HM102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.577
$ 0.435
$ 0.435
Stock
150,678
191,094
191,094
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.05 A
1.35 A
1.35 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicECA1JM102
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1JM102B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
KYOCERA AVXUVR1J102MHD1TN
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 1000UF 63V 20%, RADIAL 16X25 LS 7.5 MM
KYOCERA AVXUVR1J102MHD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 1000UF 63V 20%, RADIAL 16X25 LS 7.5 MM
NichiconUVK1J102MHD
1000uF 63V 卤20% 1.3A@120Hz Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA1HHG102
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF

Descriptions

Descriptions of Panasonic ECA1HM102 provided by its distributors.

Electrolytic capacitor, 1000 µF, 50 V (DC), ±20 %, radial, pitch 5 mm, Ø 12.5 mm, ECA1HM102
Panasonic ECA1HM102 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 1000uF 50V 20% (12.5 X 25mm) Radial Aluminum Cylindrical Can 5mm 1050mA 2000 hr 85°C Bulk
Avnet Japan
1000uF 50V ±20% 1.05A@120Hz Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
In-Line Aluminum Electrolytic Capacitor
Aluminium electrolytic capacitor radial 1 mF 50VDC
Aluminum Electrolytic Capacitors, 1000uF, 50V, -40 to 85¡C
Panasonic SCT
M Series 50 V 1000 uF Ø 12.5 x 25 mm LS=5 mm 85 °C Radial Electrolytic
ALUMINUM ELECTROLYTIC CAPACITOR, 1000UF, 50V, 20%, RADIAL; Capacitance:1000µF; Voltage(DC):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:2000 hours @ 85°C; Polarity:Polar; ESR:- RoHS Compliant: Yes
Capacitor, 1000µF, 50V, 20%; Capacitance:1000µF; Voltage Rating:50V; Product Range:M Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:12.5mm; Lead Spacing:5mm; Height:25mm; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Lifetime Temperature:2000 hours 85°C; ESR:-; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2019); Capacitance Tolerance ±:± 20%; External Length / Height:25mm; Lead Diameter:0.6mm; Leakage Current:500µA; No. of Pins:2Pins; Operating Temperature Range:-40°C to +85°C; Operating life Time:2000h; Ripple Current AC:1050mA; Ripple Current Frequency:120Hz; Ripple Current Temperature:85°C; Tolerance +:20%; Tolerance -:20%; Voltage Rating V DC:50V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 1HM102
  • ECA--1HM102
  • ECA-1HM102
  • ECA-1HM102.
  • ECA1HM102.