Multicomp MCGPR35V228M16X32

Cap Aluminum 2200uF 35V ±20% Cylindrical Can 7.5mm 0.1206 Ohm 1.7A 2000 hr 85°C
$ 0.524
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCGPR35V228M16X32.

Newark

Datasheet6 pages6 years ago
Datasheet6 pages15 years ago
Datasheet5 pages18 years ago

Farnell

Inventory History

3 month trend:
-23.65%

Alternate Parts

Price @ 1000
$ 0.524
$ 7.61
Stock
21,565
30,438
Authorized Distributors
3
6
Capacitance
2.2 mF
2.2 mF
Mount
-
PCB, Radial, Through Hole
Case/Package
Radial
Aluminum
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
120.6 mΩ
140 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
1.7 A
1.8 A
Height - Seated (Max)
-
32.004 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECA-1EM222
Cap Aluminum 2200uF 25V 20% (12.5 X 25mm) Radial 5mm 1200mA 2000h 85°C Bulk
KYOCERA AVXUVR1E222MHD
Capacitor Aluminum Electrolytic 2200uF 25 Volt 20% (12.5 X 25mm) Radial 5mm 1550mA 2000h 85C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PK 25V 2200muF 卤20% 0.492Dia 12.50mm
PanasonicECA1EHG222
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA1VM222
Cap Aluminum 2200uF 35V 20% (16 X 25mm) Radial 7.5mm 1250mA 2000h 85°C Bulk
KYOCERA AVXUVR1V222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 35V 2200muF 卤20% 0.630Dia 16.00mm

Descriptions

Descriptions of Multicomp MCGPR35V228M16X32 provided by its distributors.

Cap Aluminum 2200uF 35V ±20% Cylindrical Can 7.5mm 0.1206 Ohm 1.7A 2000 hr 85°C
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
2.2mF 35V ¡À20% 7.5mm 2000h 16mm*32mm*32mm
Aluminum Electrolytic Capacitor 2200Uf, 35V, 20%, Radial; Rango De Producto:Serie Gpr; Capacidad:2200Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:35V; Diámetro:16Mm; Terminales Del Condensador:Conexión Radial; Altura:32Mm |Multicomp Pro MCGPR35V228M16X32

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]