Panasonic ECA1VM222

Cap Aluminum 2200uF 35V 20% (16 X 25mm) Radial 7.5mm 1250mA 2000h 85°C Bulk
$ 0.657
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA1VM222.

IHS

Datasheet12 pages8 years ago

Future Electronics

Newark

Farnell

Master Electronics

Inventory History

3 month trend:
-5.05%

CAD Models

Download Panasonic ECA1VM222 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.657
$ 0.33
$ 0.33
Stock
169,635
12,627
12,627
Authorized Distributors
6
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.25 A
1.785 A
1.785 A
Height - Seated (Max)
27.0002 mm
26.4922 mm
26.4922 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicECA1EHG222
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1EM222
Cap Aluminum 2200uF 25V 20% (12.5 X 25mm) Radial 5mm 1200mA 2000h 85°C Bulk
KYOCERA AVXUVR1E222MHD
Capacitor Aluminum Electrolytic 2200uF 25 Volt 20% (12.5 X 25mm) Radial 5mm 1550mA 2000h 85C Bulk
PanasonicECA-1EHG222B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
KYOCERA AVXUVR1E222MHD1TO
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 2200UF 25V 20%, RADIAL 12.5X25 LS 5 MM
Aluminum Electrolytic Capacitors - Radial Leaded 2200Uf 35 Volts 20%
KYOCERA AVXUVR1V222MHD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 2200UF 35V 20%, RADIAL 16X25 LS 7.5 MM

Descriptions

Descriptions of Panasonic ECA1VM222 provided by its distributors.

Cap Aluminum 2200uF 35V 20% (16 X 25mm) Radial 7.5mm 1250mA 2000h 85°C Bulk
Panasonic ECA1VM222 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Aluminium electrolytic capacitor radial 2.2 mF 35VDC
Aluminum Electrolytic Capacitors, 2200uF, 35V, -40 to 85¡C
Panasonic SCT
M Series 35 V 2200 uF Ø 16 x 25 mm LS=7.5 mm 85 °C Radial Electrolytic
CAPACITOR, 2200UF, 35V; Application:General Purpose; Capacitance:2200µF; Tolerance, Capacitance:± 20%; Series:M; Voltage, Rating:35V dc; Capacitor Dielectric Type:Aluminium Electrolytic; Case Style:Radial; External Length / Height:25mm; Body Diameter:16mm; Lead Spacing:7.5mm; Operating Temperature Range:-40°C to +85°C; AC Ripple Current:1250mA; Lead Diameter:0.8mm; Leakage Current:770µA; Operating Lifetime:2000h; Ripple Current Frequency:120Hz; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Temperature, Ripple Current:85°C; Terminal Type:Wire Ended; Tolerance, +:20%; Tolerance, -:20%; Voltage Rating, DC:35V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 1VM 222
  • ECA 1VM222
  • ECA-1VM222
  • ECA-1VM222.
  • ECA1VM222.