Cornell Dubilier SK222M035ST

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SK 35V 2200muF ±20% 0.630Dia 16.00mm
$ 7.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SK222M035ST.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago
Datasheet8 pages7 years ago

Sager Electronics

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 7.61
$ 0.524
Stock
30,389
21,497
Authorized Distributors
6
3
Capacitance
2.2 mF
2.2 mF
Mount
PCB, Radial, Through Hole
-
Case/Package
Aluminum
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
140 mΩ
120.6 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
1.8 A
1.7 A
Height - Seated (Max)
32.004 mm
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierSK222M025ST
Cap Aluminum Lytic 2200uF 25V 20% (13 X 26mm) Radial 5mm 0.14 Ohm 1550mA 2000h 85C Standard
Cornell DubilierSEK222M035ST
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 35V 2200muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUVR1V222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 35V 2200muF 卤20% 0.630Dia 16.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 35V 2200muF 卤20% 0.630Dia 16.00mm
NichiconUVK1V222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 35V 2200muF ±20% 0.630Dia 16.00mm
PanasonicEEVFK1E222M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF

Descriptions

Descriptions of Cornell Dubilier SK222M035ST provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SK 35V 2200muF ±20% 0.630Dia 16.00mm
Cap Aluminum Lytic 2200uF 35V 20% (16 X 32mm) Radial 7.5mm 0.14 Ohm 1800mA 2000h 85C Standard
CAPACITOR, AL ELECTROLYTIC, 2200 UF, 20%, 35 VDC, RADIAL, ESR 0.14 OHMS, 16X32MM
Aluminum Electrolytic Capacitors - Radial Leaded 35V 2200uF RADIAL
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR 2200UF, 35V, 20%, RADIAL; Capacitance: 2200µF; Voltage(DC): 35V; Capacitance Tolerance: ± 20%; Capacitor Terminals: PC Pin; Lifetime @ Temperature: 2000 hours @ 85°C; Polari 72K6725
Aluminum Electrolytic Capacitor 2200Uf, 35V, 20%, Radial; Rango De Producto:Serie Sk; Capacidad:2200Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:35V; Diámetro:16Mm; Terminales Del Condensador:Conexión Radial; Altura:32Mm |Cornell Dubilier SK222M035ST

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor