Panasonic ECA1EHG222

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
$ 0.606
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA1EHG222.

Future Electronics

Datasheet5 pages10 years ago

Farnell

Newark

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-52.65%

CAD Models

Download Panasonic ECA1EHG222 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicECA-1EHG222B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1EM222
Cap Aluminum 2200uF 25V 20% (12.5 X 25mm) Radial 5mm 1200mA 2000h 85°C Bulk
PanasonicEEU-HD1E222
Cap Aluminum Lytic 2200uF 25V 20% (12.5 X 20mm) Radial 5mm 1090mA 2000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF
KYOCERA AVXUVR1E222MHD
Capacitor Aluminum Electrolytic 2200uF 25 Volt 20% (12.5 X 25mm) Radial 5mm 1550mA 2000h 85C Bulk
KYOCERA AVXUVZ1E222MHD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 2200UF 20% RADIAL 12.5X25 LS 5MM

Descriptions

Descriptions of Panasonic ECA1EHG222 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
Cap Aluminum 2200uF 25V 20% (12.5 X 25mm) Radial Aluminum Cylindrical Can 5mm 1090mA 2000 hr 105C Bulk
Panasonic ECA1EHG222 - Aluminum Electrolytic Capacitors (Radial Lead Type)
2200uF 25V ±20% Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminium electrolytic capacitor radial 2.2 mF 25VDC
In-Line Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, 2200uF, 25V, -55 to 105¡C
Panasonic SCT
CAP ALUM 2200UF 20% 25V RADIAL / 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
NHG Series 25 V 2200 uF Ø 12.5 x 25 mm LS=5 mm 105 °C Radial Electrolytic
2.2mF 25V ±20% 5mm 10mΩ 2000h@ 105°C 1.09A@ 120Hz,1.254A@ 100 kHz Plugins,D12.5xL25mm Through hole mounting 12.5mm*25mm*27mm
CAPACITOR ALUM ELEC, 2200µF, 25VDC, RADIAL; Capacitance:2200µF; Capacitance Tolerance:± 20%; Voltage Rating:25VDC; Life Time @ Temperature:2000 hours @ 85°C; Height:25mm; Diameter:12.5mm; Capacitor Case Style:Radial Leaded ;RoHS Compliant: Yes
CAPACITOR, 2200UF, 25V; Application:High Temperature; Capacitance:2200µF; Tolerance, Capacitance:± 20%; Series:NHG; Voltage, Rating:25V dc; Capacitor Dielectric Type:Aluminium Electrolytic; Case Style:Radial; External Length / Height:25mm; Body Diameter:12.5mm; Lead Spacing:5mm; Operating Temperature Range:-55°C to +105°C; AC Ripple Current:1090mA; Lead Diameter:0.6mm; Operating Lifetime:2000h; Ripple Current Frequency:120Hz; Temp, Op. Max:105°C; Temp, Op. Min:-55°C; Temperature, Ripple Current:105°C; Terminal Type:Wire Ended; Tolerance, +:20%; Tolerance, -:20%; Voltage Rating, DC:25V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA-1EHG222
  • ECA1EHG222.