Multicomp MCGPR25V477M10X16

Cap Aluminum Lytic 470uF 25V 20% (10 X 16mm) Radial 5mm 540mA 2000h 85°C
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCGPR25V477M10X16.

IHS

Datasheet6 pages6 years ago

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-53.87%

Alternate Parts

Price @ 1000
$ 0.046
$ 0.467
$ 0.467
Stock
58,134
48,349
48,349
Authorized Distributors
4
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
540 mA
540 mA
540 mA
Height - Seated (Max)
-
16.002 mm
16.002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 470muF 卤20% 0.394Dia 10.00mm
PanasonicECA-1EM471
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA1EHG471
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1EM471B
Cap Aluminum 470uF 25V 20% (10 X 12.5mm) Radial 5mm 480mA 2000h 85°C Ammo Pack
KYOCERA AVXUVR1E471MPD
Capacitor Aluminum Electrolytic 470uF 25 Volt 20% (10 X 12.5mm) Radial 5mm 550mA 2000h 85C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 25V 470muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Multicomp MCGPR25V477M10X16 provided by its distributors.

Cap Aluminum Lytic 470uF 25V 20% (10 X 16mm) Radial 5mm 540mA 2000h 85°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Cap Aluminum 470uF 25V ±20% Cylindrical Can 5mm 540mA 2000 hr 85°C
Avnet Japan
Aluminum Electrolytic Capacitor 470Uf, 25V, 20%, Radial; Rango De Producto:Serie Gpr; Capacidad:470Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:25V; Diámetro:10Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Multicomp Pro MCGPR25V477M10X16

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]