Panasonic ECA-1EM471B

Cap Aluminum 470uF 25V 20% (10 X 12.5mm) Radial 5mm 480mA 2000h 85°C Ammo Pack
$ 0.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1EM471B.

IHS

Datasheet12 pages8 years ago

Panasonic

Newark

Future Electronics

Master Electronics

Inventory History

3 month trend:
+833%

CAD Models

Download Panasonic ECA-1EM471B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.202
$ 0.187
$ 0.187
Stock
133,623
263,101
263,101
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
480 mA
480 mA
480 mA
Height - Seated (Max)
13.4874 mm
13.4874 mm
13.4874 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicECA1EHG471
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA1EHG471B
Cap Aluminum Lytic 470uF 25V 20% (10 X 12.5mm) Radial 5mm 380mA 2000h 105C Automotive Ammo
PanasonicECA-1EHG471E
Panasonic ECA1EHG471E - Aluminum Electrolytic Capacitors (Radial Lead Type)
KYOCERA AVXUVR1E471MPD1TD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 470UF 25V 20%, RADIAL 10X12.5 LS 5 MM
KYOCERA AVXUVR1E471MPD
Capacitor Aluminum Electrolytic 470uF 25 Volt 20% (10 X 12.5mm) Radial 5mm 550mA 2000h 85C Bulk
470uF 25V ±20% Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic ECA-1EM471B provided by its distributors.

Cap Aluminum 470uF 25V 20% (10 X 12.5mm) Radial 5mm 480mA 2000h 85°C Ammo Pack
Aluminum Electrolytic Cap 470uF 25V ±20% 5*10*12.5 DIP NoPb
Panasonic ECA1EM471B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap 470Uf 25Vdc 20% 10 X 12.5Mm Rdl 5Mm 480Ma 2000 Hr Rohs Compliant: Yes
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 470uF, 25V, -40 to 85¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 1EM471B
  • ECA-1EM471B.
  • ECA1EM471B