Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECA-1EM471

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
$ 0.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1EM471.

IHS

Datasheet12 pages7 years ago

Panasonic

element14 APAC

Newark

Electro Sonic

Inventory History

3 month trend:
+1.24%

CAD Models

Download Panasonic ECA-1EM471 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.205
$ 0.202
$ 0.202
Stock
239,084
59,322
59,322
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
480 mA
480 mA
480 mA
Height - Seated (Max)
13.4874 mm
13.4874 mm
13.4874 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicECA1EHG471
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA1EHG471B
Cap Aluminum Lytic 470uF 25V 20% (10 X 12.5mm) Radial 5mm 380mA 2000h 105C Automotive Ammo
KYOCERA AVXUVR1E471MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 470muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUVR1E471MPD
Capacitor Aluminum Electrolytic 470uF 25 Volt 20% (10 X 12.5mm) Radial 5mm 550mA 2000h 85C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PK 25V 470muF ±20% 0.315Dia 8.00mm
PanasonicEEE1EA471P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 470muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic ECA-1EM471 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
Cap Aluminum 470uF 25V 20% (10 X 12.5mm) Radial Aluminum Cylindrical Can 5mm 480mA 2000 hr 85°C Bulk
Avnet Japan
Panasonic ECA1EM471 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Panasonic ECA-1EM471 Electrolytic capacitor Radial lead 470 µF 25 V 10 mm
470uF 25V 480mA@120Hz ±20% Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitors, 470uF, 25V, -40 to 85¡C
Panasonic SCT
CAP ALUM 470UF 20% 25V RADIAL / 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
CAP, 470µF, 25V, 20%; Capacitance:470µF; Voltage Rating:25V; Product Range:M Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:10mm; Lead Spacing:5mm; Height:12.5mm; Operating Temperature M

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 1EM471
  • ECA-1EM471.
  • ECA1EM471