Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UVR1E471MPD1TD

Capacitor, Aluminum Electrolytic, Cap 470UF 25V 20%, Radial 10X12.5 Ls 5 Mm
$ 0.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UVR1E471MPD1TD.

IHS

Datasheet2 pages17 years ago

element14

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
-3.39%

CAD Models

Download KYOCERA AVX UVR1E471MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.126
$ 0.205
$ 0.205
Stock
404,317
223,017
223,017
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
550 mA
480 mA
480 mA
Height - Seated (Max)
13.9954 mm
13.4874 mm
13.4874 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-08-27
Lifecycle StatusProduction (Last Updated: 9 months ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

PanasonicECA-1EM471
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1VM471
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1VM471B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
KYOCERA AVXUPS1C471MPD
Capacitor Aluminum Electrolytic Cap470uF 16V 20% Radial 10X12.5 LS 5mm | Nichicon UPS1C471MPD
KYOCERA AVXUVR1C471MPD1TD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 470UF 16V 20%, RADIAL 8X11.5 LS 3.5 MM
KYOCERA AVXUVR1V471MPD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 470UF 35V 20%, RADIAL 10X16 LS 5 MM

Descriptions

Descriptions of KYOCERA AVX UVR1E471MPD1TD provided by its distributors.

CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 470UF 25V 20%, RADIAL 10X12.5 LS 5 MM
Cap Aluminum Lytic 470uF 25V 20% (10 X 12.5mm) Radial 5mm 550mA 2000h 85C Ammo
470uF 25V 卤20% 550mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
VR Series 470 uF 25 V 85°C Ø10 x 12.5mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
CAP ALUM 470UF 20% 25V RADIAL / 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
ALUMINUM ELECTROLYTIC CAPACITOR 470UF, 25V, 20%, RADIAL; Capacitance:470µF; Voltage(DC):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:2000 hours @ 85°C; Polarity:Polar; Lead Spacing

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX