Panasonic ECA1EHG471

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
$ 0.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA1EHG471.

Future Electronics

Datasheet5 pages10 years ago

RS (Formerly Allied Electronics)

Farnell

Newark

Electro Sonic

Inventory History

3 month trend:
+15.47%

CAD Models

Download Panasonic ECA1EHG471 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicECA-1EM471
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1EM471B
Cap Aluminum 470uF 25V 20% (10 X 12.5mm) Radial 5mm 480mA 2000h 85°C Ammo Pack
PanasonicEEE1EA471P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 470muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKMQ250ELL471MJC5S
470uF 25V ±20% 380mA@120Hz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
470uF 25V ±20% 370mA@120Hz Plugin,D10xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS
470uF 25V ±20% 460mA@120Hz Plugin,D10xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic ECA1EHG471 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 25V 470muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 470uF 25V 20% (10 X 12.5mm) Radial 5mm 380mA 2000h 105C Automotive Bulk
Panasonic ECA1EHG471 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 470uF 25V 20% (10 X 12.5mm) Radial Aluminum Cylindrical Can 5mm 380mA 2000 hr 105°C Bulk
Avnet Japan
Panasonic ECA-1EHG471 Electrolytic Capacitor Radial 5mm 470µF 25V 20% 10mm
470uF 25V ±20% 380mA@120Hz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminium electrolytic capacitor radial 470uF 25VDC
In-Line Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, 470uF, 25V, -55 to 105¡C
Panasonic SCT
CAP ALUM 470UF 20% 25V RADIAL / 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
NHG Series 25 V 470 uF Ø 10 x 12.5 mm LS=5 mm 105 °C Radial Electrolytic
Aluminum Electrolytic Capacitor, 470Uf, 25V, 20%, Radial; Capacitance:470Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mmrohs Compliant: Yes |Panasonic ECA-1EHG471.
CAPACITOR, 470UF, 25V; Capacitor Application:General Purpose; Capacitance:470µF; Capacitance Tolerance:± 20%; Voltage Rating:25V; Life Time @ Temperature:2000 hours @ 85°C; Height:12.5mm; Diameter:10mm; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:5mm; Operating Temperature Range:-55°C to +105°C; AC Ripple Current:380mA; External Length / Height:12.5mm; Lead Diameter:0.6mm; No. of Pins:2; Operating Lifetime:2000h; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Package / Case:Radial; Ripple Current Frequency:120Hz; Ripple Current Temperature:105°C; Series:NHG; Terminal Type:Wire Ended; Tolerance +:20%; Tolerance -:20%; Voltage Rating VDC:25V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 1EHG471
  • ECA-1EHG-471
  • ECA-1EHG471
  • ECA-1EHG471.
  • ECA1EHG471.