Multicomp MCGPR10V228M10X21

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
$ 0.259
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCGPR10V228M10X21.

IHS

Datasheet6 pages6 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-0.15%

Alternate Parts

Price @ 1000
$ 0.259
$ 0.38
Stock
22,313
5,360
Authorized Distributors
1
1
Capacitance
2.2 mF
2.2 mF
Mount
-
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
140 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
1.05 A
1.1 A
Height - Seated (Max)
-
21.0058 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-07-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicECA-1AM222
Cap Aluminum 2200uF 10V 20% (10 X 20mm) Radial 5mm 920mA 2000h 85°C Bulk
PanasonicECA-1AM222B
Cap Aluminum 2200uF 10V 20% (10 X 20mm) Radial 5mm 920mA 2000h 85°C Ammo Pack
Cap Aluminum Lytic 2200uF 10V 20% (10 X 16mm) Radial 5mm 1090mA 2000h 85C Bulk
PanasonicECA0JM222
Cap Aluminum 2200uF 6.3V 20% (10 X 16mm) Radial 5mm 890mA 2000h 85°C Bulk
KYOCERA AVXUVR0J222MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 6.3V 2200muF ±20% 0.394Dia 10.00mm
NichiconUFW0J222MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 6.3V 2200muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Multicomp MCGPR10V228M10X21 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Cap Aluminum 2200uF 10V ±20% Cylindrical Can 5mm 1A 2000 hr 85°C
Avnet Japan
CAP, 2200µF, 10V, 20%; Capacitance:2200µF; Voltage Rating:10V; Product Range:GPR Series; Capacitance Tolerance:± Capacitor Terminals:Radial
2.2mF 10V ¡À20% 5mm 2000h 10mm*21mm

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]