Rubycon 10PK2200MEFC10X16

Cap Aluminum Lytic 2200uF 10V 20% (10 X 16mm) Radial 5mm 1090mA 2000h 85C Bulk
$ 0.219
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 10PK2200MEFC10X16.

IHS

Datasheet2 pages10 years ago

Farnell

Newark

CAD Models

Download Rubycon 10PK2200MEFC10X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.219
$ 0.327
Stock
0
22,789
Authorized Distributors
2
6
Capacitance
2.2 mF
2.2 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
1.09 A
990 mA
Height - Seated (Max)
17.5006 mm
17.5006 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF
NichiconUVK1A222MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 10V 2200muF ±20% 0.394Dia 10.00mm
PanasonicECA-1AM222
Cap Aluminum 2200uF 10V 20% (10 X 20mm) Radial 5mm 920mA 2000h 85°C Bulk
PanasonicECA-1AM222B
Cap Aluminum 2200uF 10V 20% (10 X 20mm) Radial 5mm 920mA 2000h 85°C Ammo Pack
KYOCERA AVXUVR1A222MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 10V 2200muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUVR1A222MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 10V 2200muF 卤20% 0.394Dia 10.00mm

Descriptions

Descriptions of Rubycon 10PK2200MEFC10X16 provided by its distributors.

Cap Aluminum Lytic 2200uF 10V 20% (10 X 16mm) Radial 5mm 1090mA 2000h 85C Bulk
2200uF 10V ±20% 1.09A@120Hz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR, 2200UF, 10V, 20%, RADIAL; Capacitance: 2200µF; Voltage Rating: 10V; Product Range: PK Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 10mm; Lead Spacing: 5mm; Height: 16mm

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG