Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UFW0J222MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 6.3V 2200muF ±20% 0.394Dia 10.00mm
$ 0.377
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UFW0J222MPD.

IHS

Datasheet4 pages4 years ago

Nichicon SCT

TME

Newark

Inventory History

3 month trend:
-81.34%

CAD Models

Download Nichicon UFW0J222MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.377
$ 0.253
Stock
38,779
42,572
Authorized Distributors
3
2
Capacitance
2.2 mF
2.2 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
980 mA
1 A
Height - Seated (Max)
19.9898 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-15
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2025-06-30
LTD Date2027-06-30

Related Parts

PanasonicECA0JM222
Cap Aluminum 2200uF 6.3V 20% (10 X 16mm) Radial 5mm 890mA 2000h 85°C Bulk
PanasonicECA-0JM222B
Cap Aluminum 2200uF 6.3V 20% (10 X 16mm) Radial 5mm 890mA 2000h 85°C Ammo Pack
NichiconUHM0J222MPD6
HM Series 2200uF 6.3V 105°C Ø8 x 20 mm LS=3.5mm Radial Aluminum Electrolytic Cap
PanasonicECA-0JHG222
Cap Aluminum 2200uF 6.3V 20% (10 X 16mm) Radial 5mm 710mA 2000h 105°C Bulk
KYOCERA AVXUVR0J222MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 6.3V 2200muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URS 6.3V 2200muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Nichicon UFW0J222MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 6.3V 2200muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 2200uF 6.3V 20% (10 X 20mm) Radial 5mm 980mA 2000h 85C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
CAPACITOR ALUM ELECT, 2200UF, 6.3V, 20%, RADIAL; Product Range:NICHICON - FW Series; Capacitance:2200µF; Capacitance Tolerance:± 20%; Diameter:10mm; Height:20mm; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Series:FW ;RoHS Compliant: Yes

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL