Cornell Dubilier SK222M010ST

Cap Aluminum Lytic 2200uF 10V 20% (10 X 21mm) Radial 5mm 0.14 Ohm 1100mA 2000h 85C Standard
$ 0.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SK222M010ST.

IHS

Datasheet8 pages4 years ago

Electro Sonic

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.38
$ 0.259
Stock
5,360
22,313
Authorized Distributors
1
1
Capacitance
2.2 mF
2.2 mF
Mount
PCB, Through Hole
-
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
140 mΩ
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
1.1 A
1.05 A
Height - Seated (Max)
21.0058 mm
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Cornell DubilierSEK222M010ST
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 10V 2200muF ±20% 0.512Dia 13.00mm
KYOCERA AVXUVR1A222MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 10V 2200muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUVR1A222MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 10V 2200muF ±20% 0.394Dia 10.00mm
PanasonicECA-1AM222
Cap Aluminum 2200uF 10V 20% (10 X 20mm) Radial 5mm 920mA 2000h 85°C Bulk
PanasonicECA-1AM222B
Cap Aluminum 2200uF 10V 20% (10 X 20mm) Radial 5mm 920mA 2000h 85°C Ammo Pack
Wurth Elektronik860020275020
WCAP-ATG5 Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Cornell Dubilier SK222M010ST provided by its distributors.

Cap Aluminum Lytic 2200uF 10V 20% (10 X 21mm) Radial 5mm 0.14 Ohm 1100mA 2000h 85C Standard
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SK 50V 2200muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor 2200 microfarad
CAPACITOR, AL ELECTROLYTIC, 2200 UF, 20%, 10 VDC, RADIAL, ESR 0.14 OHMS, 13X21MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 10V
Aluminum Electrolytic Capacitor 2200Uf, 10V, 20%, Radial; Capacitance:2200Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Lead Spacing:5Mm Rohs Compliant: Yes |Cornell Dubilier SK222M010ST

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor