Multicomp MC33169

PTC Thermistor, Through Hole Mount
$ 0.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC33169.

IHS

Datasheet1 page16 years ago

Farnell

Newark

Inventory History

3 month trend:
-52.70%

Alternate Parts

Price @ 1000
$ 0.133
$ 0.167
$ 0.167
Stock
5,371
712,809
712,809
Authorized Distributors
3
6
6
Resistance
-
2.5 Ω
2.5 Ω
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Tolerance
-
-
-
Power Rating
380 mW
-
-
Composition
-
-
-
Temperature Coefficient
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityRXEF010
PTC Resettable Fuse 0.1A(hold) 0.2A(trip) 60V 0.38W 4s 2.5Ohm Radial 7.4 X 3mm Bag
TE ConnectivityRUEF135
PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 30V 100A 0.8W 7.3s 0.04Ohm Radial 8.9 X 3 X 13.5mm Bag
TE ConnectivityRXEF020
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 72V 0.41W 2.2s 1.83Ohm Radial 7.4 X 3mm Bag
47K¦¸ ¡À1% 7.5mW ¡À1% 4108K 4050K 4131K 01005,1005 5mm*4mm*2mm
Thermistor, ICL NTC, 33 ohm, -20% to +20%, Radial Leaded, B57153S0 Series
Thermistor NTC 22 Ohm 15% 2-Pin Radial Bulk

Descriptions

Descriptions of Multicomp MC33169 provided by its distributors.

PTC Thermistor, Through Hole Mount
PTC Resettable Fuse 40A 4s 60VDC 2.5 Ohm 2-Pin Radial Leaded
Avnet Japan

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC33169.