Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns MF-R010

PTC Resettable Fuse 0.1A(hold) 0.2A(trip) 60V 40A 0.38W 4s 2.5Ohm Radial 7.4 X 3.1mm

$ 0.178
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-R010.

IHS

Datasheet10 pages4 years ago

TME

Burklin Elektronik

element14 APAC

Farnell

Inventory History

3 month trend:
+80.02%

CAD Models

Download Bourns MF-R010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.178
$ 0.218
$ 0.218
Stock
1,698,740
561,298
561,298
Authorized Distributors
6
6
6
Hold Current
100 mA
100 mA
100 mA
Trip Current
200 mA
200 mA
200 mA
Max Voltage Rating (DC)
-
-
-
Max Current Rating
40 A
40 A
40 A
Resistance
2.5 Ω
2.5 Ω
2.5 Ω
Time to Trip
4 s
4 s
4 s

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1996-09-25
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Littelfuse60R010XPR
PTC Resettable Fuse 0.1A(hold) 0.2A(trip) 60VDC 40A 0.38W 4s 2.5Ohm Radial 7.4 X 3.1mm Ammo
TE ConnectivityRXEF010S
RXEF Series 60 V 0.1 A Ihold Through Hole Radial PolySwitch Resettable Fuse
TE ConnectivityRXEF010-2
PTC Resettable Fuse 0.1A(hold) 0.2A(trip) 60V 40A 0.38W 4s 2.5Ohm Radial 7.4 X 3 X 11.6mm T/R
Bel Fuse0ZRC0010FF1E
Radial Resettable Fuse, PPTC, 0ZRC, 90 VDC, 100 mA, 200 mA, 4 s, Round
LittelfuseRF2670-000
PTC Resettable Fuse 0.1A(hold) 0.2A(trip) 60VDC 40A 0.38W 4s 2.5Ohm Radial 7.4 X 3mm T/R
BournsMF-R010-2
PTC Resettable Fuse 0.1A(hold) 0.2A(trip) 60V 40A 0.38W 4s 2.5Ohm Radial 7.4 X 3.1mm T/R Automotive

Descriptions

Descriptions of Bourns MF-R010 provided by its distributors.

PTC Resettable Fuse 0.1A(hold) 0.2A(trip) 60V 40A 0.38W 4s 2.5Ohm Radial 7.4 X 3.1mm
Bourns MF-R010 MF-R Series PTC Fuse 100 mA 60 V 1 piece Resetting Type
FUSE, RESETTABLE, 40A, DIMS 0.291X0.122", RADIAL, 60VDC, DCR 0.25 OHMS, PCB
Radial Resettable Fuse, PPTC, MF-R, 60 V, 100 mA, 200 mA, 4 s, Round
PTC Resettable Fuse, 2.5ohm, Through Hole Mount
Bourns Resettable Fuse, 60V, 200mA, Hold Current 0.1A
PTC Resettable Fuses 40A 60V DIP-KINK
PTC Resettable Fuse 40A 60V Bulk
Avnet Japan
Trip Current mA = 200 / Time to Trip Max. s = 4 / Wire Diameter mm = 0.5 / Passive Aging = 85°C @ 1000h, ±5% / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Thermal Shock Max. °C = 85 / Resistance Min. Ohm = 2.5 / Voltage Rating V = 60 / Resistance Max. Ohm = 4.5 / Thermal Shock Min. °C = -40 / Humidity Aging = 85°C @ 1000 h, ±5 %

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-R010.
  • MF-R010.........