Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B57153S330M

Thermistor, ICL NTC, 33 ohm, -20% to +20%, Radial Leaded, B57153S0 Series
$ 0.367
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B57153S330M.

Newark

Datasheet15 pages17 years ago
Datasheet0 pages0 years ago

Farnell

element14 APAC

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+529%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

NTC Inrush Current Limiters, Resistance (at 25℃)=33Ω, Maximum Current=1.3A

Descriptions

Descriptions of TDK B57153S330M provided by its distributors.

Thermistor, ICL NTC, 33 ohm, -20% to +20%, Radial Leaded, B57153S0 Series
NTC Thermistor, 33ohm, Through Hole Mount
Thermistor NTC 33 Ohm 20% 2-Pin Radial 3000K Bulk Automotive
Thermistor NTC 33Ohm 20% 2-Pin T/R
NTC Thermistors 33 Ohms 1.3amp 3000k
THERMISTOR, NTC, 33R, 1.3A; Thermistor Type:NTC; Resistance:33ohm; Beta Value (K):3000; SVHC:No SVHC (20-Jun-2011); Beta Value Lower Limit Temperature:25°C; Body Diameter:8.5mm; Current Max:1.3A; Lead Length:25mm; Lead Spacing:5mm; Operating Temperature Max:170°C; Operating Voltage:265V; Package / Case:Radial; Power Dissipation Ptot Max:1.4W; Resistance Tolerance:± 20%; Series:B57153S; Temperature Upper Limit Beta Value:100°C

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B57153-S330-M
  • B57153S 330M