Murata NTPA7220LBMB0

Thermistor NTC 22 Ohm 15% 2-Pin Radial Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata NTPA7220LBMB0.

IHS

Datasheet3 pages5 years ago

Ciiva

_legacy Avnet

Arrow Electronics

Jameco (USA)

CAD Models

Download Murata NTPA7220LBMB0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2002-02-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-06-30
LTD Date2019-09-30

Related Parts

Thermistor NTC 22Ohm 5% 2-Pin Bulk
TE ConnectivityRXEF005
PTC Resettable Fuse 0.05A(hold) 0.1A(trip) 60V 0.26W 5s 7.3Ohm Radial 8 X 3mm Bulk

Descriptions

Descriptions of Murata NTPA7220LBMB0 provided by its distributors.

Thermistor NTC 22 Ohm 15% 2-Pin Radial Bulk
NTC Thermistor, 22ohm, Through Hole Mount
NTC Thermistors NTPA7220LBMB0
ICL 22 OHM 15% 1A 7MM
new, original packaged

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH