TE Connectivity RXEF010

PTC Resettable Fuse 0.1A(hold) 0.2A(trip) 60V 0.38W 4s 2.5Ohm Radial 7.4 X 3mm Bag
$ 0.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RXEF010.

IHS

Datasheet28 pages15 years ago
Datasheet1 page12 years ago

Electro Sonic

Future Electronics

Master Electronics

TME

Inventory History

3 month trend:
+667%

CAD Models

Download TE Connectivity RXEF010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE ConnectivityRXEF017
PTC Resettable Fuse 0.17A(hold) 0.34A(trip) 60V 0.48W 3s 3.3Ohm Radial 7.4 X 3mm Bulk

Descriptions

Descriptions of TE Connectivity RXEF010 provided by its distributors.

PTC Resettable Fuse 0.1A(hold) 0.2A(trip) 60V 0.38W 4s 2.5Ohm Radial 7.4 X 3mm Bag
POLYSWITCH PTC RESETTABLE FUSE PTC Resettable Fuse, 60V, 4.5ohm, Through Hole Mount
Fuse;Resettable;0.1A;Dims 0.29x0.12x0.46";Epoxy Polymer;Radial;60VDC;PCB
Radial Lead Resettable Fuses Radial Lead .1A 60V 40A Imax
RXEF Series 60 V 0.1 A Ihold Through Hole Radial PolySwitch Resettable Fuse
Resettable Fuse; Series:RXEF; Thermistor Type:PTC; Operating Voltage Max:60V; Holding Current:0.1A; Tripping Current:0.2A; Length:11.6mm; Lead Spacing:5.8mm; Initial Resistance Min:2.5ohm; Initial Resistance Max:4.5ohm ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • A14391-000
  • A14391000
  • RF2579-000
  • RXEF-010