Multicomp MC29484

Pin Terminal 16-14AWG Copper Blue PIN 23.3mm Tin
$ 2.983
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC29484.

element14

Datasheet1 page17 years ago

Inventory History

3 month trend:
-0.81%

Related Parts

TE Connectivity640905-1
PIDG Quick Disconnect Terminal 14-16AWG Brass Blue F 23.36mm Tin PIDG™ Loose
TE Connectivity640919-1
Quick Disconnect Terminal 14-16 Amp Female 20.83mm 5.84mm Tin Loose Piece
TE Connectivity3-520140-2
Quick Disconnect Terminal, Ultra-Fast FASTON, Female Quick Disconnect, 6.35mm x 0.81mm
Quick Disconnect Terminal, DNF, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032, 16 AWG
Molex Perma-Seal Heat Shrinkable Blue Insulated Butt Splice for 16-14 AWG
PanduitBSN14-C
Butt Splice Terminal 14-16AWG Copper Blue 29.2mm Tin Bottle

Descriptions

Descriptions of Multicomp MC29484 provided by its distributors.

Pin Terminal 16-14AWG Copper Blue PIN 23.3mm Tin
TERMINAL, PIN, 12 X 1.9MM, CRIMP, BLUE; Product Range:MC Series; Termination:Crimp; Wire Size AWG Min:16AWG; Wire Size AWG Max:14AWG; Conductor Area CSA:2.5mm²; Pin Diameter:1.9mm; Insulator Colour:Blue; Insulator Materi
Terminal, Pin, 12 X 1.9Mm, Crimp, Blue; Rango De Producto:Serie Mc; Diámetro Del Pin:1.9Mm; Longitud Total:23.3Mm; Longitud Del Pin:12Mm; Tamaño De Cable Awg Mín.:16Awg; Conductor, Tamaño Awg Min:14Awg; Conductor, Área Csa:2.5Mm² |Multicomp Pro MC29484

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]