Multicomp DE09-PA-M2

D Type Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug
$ 2.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp DE09-PA-M2.

element14 APAC

Datasheet2 pages11 years ago

Farnell

Inventory History

3 month trend:
-15.49%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40
182 ROHS3Compliant 2008 Nickel Plug, Male Pins Connector UL94V-0 -55C~105C 5A 0.318 (8.08mm)
Conn D-Subminiature M 15 POS 2.76mm Solder ST Thru-Hole 15 Terminal 1 Port
TE Connectivity6-66506-1
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Brass
TE Connectivity1658539-2
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Brass
D Sub Connector, DB9, Standard, Plug, TS, 9 Contacts, DE, Solder

Descriptions

Descriptions of Multicomp DE09-PA-M2 provided by its distributors.

D Type Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug
Conn D-Subminiature PIN 9 POS 2.77mm Solder ST Thru-Hole 9 Terminal 1 Port
D SUB CONN, PLUG, DE, 9POS, THT; No. of Contacts: 9Contacts; Gender: Plug; Contact Termination Type: Solder; D Sub Shell Size: DE; Product Range: PCB Series; Connector Body Material: Metal Body; Contact Material: Phosphor Bronz
D Sub Connector, Standard, 9 Position, Plug; Rango De Producto:Serie Pcb; Carcasa D Sub, Tamaño:De; Género:Macho; Núm. De Contactos:9; Material Del Cuerpo Del Conector:Metal; Tipo De Terminación Del Contacto:Soldable |Multicomp DE09-PA-M2

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • DE09-PA-M2.