What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 6-66506-1

Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Brass

$ 0.314
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-66506-1.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet32 pages22 years ago

Sager Electronics

TE Connectivity

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+95.39%

CAD Models

Download TE Connectivity 6-66506-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date2010-09-15
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity66506-3
D Sub Contact, AMPLIMITE HDP-20 Series D Sub Connectors & CPC Connectors, Pin, Brass
TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
TE Connectivity66506-9
D Sub Contact, AMP AMPLIMITE HDP-20 Series D-Sub Connectors, Pin, Brass, Gold Plated Contacts
HARTING Elektronik09670008177
HARTING D-Subcontact, D-Sub Standardseries, Male plug, Crimping termination
HARTING Elektronik09560008177
HARTING D-Subcontact, D-Sub High Densityseries, Male plug, Crimping termination, 2A
HARTING Elektronik09670007177
Harting D-Subcontact, D-Sub Standardseries, Male plug, Crimping termination, 7.5A

Descriptions

Descriptions of TE Connectivity 6-66506-1 provided by its distributors.

Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Brass
TE Connectivity D-Sub Contact, AMPLIMITE HDP-20 Series, Pin, Crimp, Size 20
D-Sub Contacts, Pin, 20 D-Sub Contact Size, Brass, Gold, Crimp, 24 - 20AWG
Conn Contact PIN 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Loose Piece
CONTACT, PIN, 24-20AWG, CRIMP, PK100; For Use With: AMPLIMITE Series D Sub Connectors; Contact Gender: Pin; Contact Material: Brass; Contact Plating: Gold Plated Contacts; Wire Size AWG Max: 20AWG; Wire Size AWG Min: 24AWG; Co
20 DF PIN CONT,SMALL PACK Contact Mating Area Plating Material: Gold (Au) Contact Type: Pin Wire Size: 24 – 20 AWG Wire Size: .2 – .6 mm² Contact Retention Type Within Housing: Snap-In Gold (Au) Pin 24 – 20 AWG .2 – .6 mm² | Connector Contact | Part Number: 6-66506-1 | Internal Number: 6-66506-1 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-66506-1.