TE Connectivity 1658539-2

D-Sub ,use 20 。The wire diameter range is 32-18 AWG,For signal circuit applications。
$ 0.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658539-2.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

JRH Electronics

Sager Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+8.53%

CAD Models

Download TE Connectivity 1658539-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Related Parts

TE Connectivity1658670-4
D Sub Contact, AMPLIMITE HDP-22 Connectors, Pin, Brass, Gold Plated Contacts, 22 AWG, 28 AWG
TE Connectivity1-66507-0
D-Sub Connector; Pin; 28 to 24 AWG; Crimp; 0.04 in.; Gold Flash; 20; Standard
TE Connectivity1658670-3
D-Sub ,use 22 。The wire diameter range is 28-22 AWG,For signal circuit applications。

Descriptions

Descriptions of TE Connectivity 1658539-2 provided by its distributors.

D-Sub ,use 20 。The wire diameter range is 32-18 AWG,For signal circuit applications。
Connector Accessory, 0.05In Min Cable Dia, 0.06In Max Cable Dia, Contact, Brass
TE Connectivity 1658539-2 D-Sub Contact Male PIN 24-20 BR/AU Reel of 10000
PIN CONT DUPL PLT STRIP HD-20 D-Sub Connector Contacts: Pin & Brass & Signal & Size 20 | Part Number: 1658539-2 | Internal Number: 1658539-2 | TE Connectivity
D Sub Contact, Pin, 24-20Awg, Crimp; For Use With:Cpc Connectors, Amplimite Hdp-20; D Sub Contact Type:Pin (Male); Contact Material:Brass; Contact Plating:Gold Plated Contacts; Wire Size Awg Max:20Awg; Wire Size Awg Min:24Awg Rohs Compliant: Yes |Te Connectivity Amp 1658539-2

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1658539-2.