Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NorComp 182-015-113R531

Norcomp Dtype connector, 182series, Male plug, DB15needle, panel mount, right angle body
$ 1.606
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 182-015-113R531.

IHS

Datasheet2 pages5 years ago

Future Electronics

Farnell

Mouser

Inventory History

3 month trend:
-10.07%

CAD Models

Download NorComp 182-015-113R531 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Norcomp Dtype connector, 171series, Male plug, DB15needle, panel mount, vertical subject
D Subminiature Connector, 15 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Hole .12
D Sub Connector, DB15, Standard, Plug, TS, 15 Contacts, DA, Solder
Connector, D Sub, Plug, 15Pos; |Amphenol Communications Solutions L717TSAH15POL2RM8
Amphenol Communications SolutionsL777SDA15POL2
Standard D Sub Connector, Sd Series, Da, Plug, 15, Steel Body, Through Hole
TE Connectivity1-1634219-2
AMPLIMITE HD-20 SERIES,15 WAY MOUNT PCB D-SUB CONN PLUG,2.77MM PITCH

Descriptions

Descriptions of NorComp 182-015-113R531 provided by its distributors.

Norcomp Dtype connector, 182series, Male plug, DB15needle, panel mount, right angle body
D Sub Connector, Right Angle, 182 Series; |Norcomp 182-015-113R531
Male .318 D-Sub Connector 15 Pin Right Angle Vertical Solder
15 Position 2 Row Male Right Angle D-Sub Standard Connector
Conn D-Subminiature M 15 POS 2.77mm Solder RA Thru-Hole 15 Terminal 1 Port
D SUB, PLUG, SOLDER, RIGHT ANGLE, 15WAY; No. of Contacts: 15Contacts; Gender: Plug; Contact Termination Type: Solder; D Sub Shell Size: DA; Product Range: 182 Series; Connector Body Material: Steel Body; Contact Material: Brass

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc