Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NorComp 171-015-113R001

Norcomp Dtype connector, 171series, Male plug, DB15needle, panel mount, vertical subject
$ 1.541
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 171-015-113R001.

IHS

Datasheet3 pages6 years ago

element14 APAC

Master Electronics

Farnell

Future Electronics

Inventory History

3 month trend:
+34.29%

CAD Models

Download NorComp 171-015-113R001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-10-29
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Norcomp Dtype connector, 182series, Male plug, DB15needle, panel mount, right angle body
D Subminiature Connector, 15 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Hole .12
182 Series 15 Position Economy Male Right Angle PC Mount D-Sub Connector
D Sub Connector, DB15, Standard, Plug, TS, 15 Contacts, DA, Solder
Connector, D Sub, Plug, 15Pos; |Amphenol Communications Solutions L717TSAH15POL2RM8
Amphenol Communications SolutionsL777SDA15POL2
Standard D Sub Connector, Sd Series, Da, Plug, 15, Steel Body, Through Hole

Descriptions

Descriptions of NorComp 171-015-113R001 provided by its distributors.

Norcomp Dtype connector, 171series, Male plug, DB15needle, panel mount, vertical subject
Conn D-Sub M 15 POS 1.38mm Solder ST Thru-Hole 15 Terminal 1 Port
15 Position Male Through-Hole Vertical D-Sub Connector
D SUB, PLUG, SOLDER, STRAIGHT, 15WAY; No. of Contacts: 15Contacts; Gender: Plug; Contact Termination Type: Solder; D Sub Shell Size: DA; Product Range: 171 Series; Connector Body Material: Steel Body; Contact Material: Brass; C

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc