Multicomp 3962

Butt Terminal
$ 39.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 3962.

IHS

Datasheet1 page13 years ago

Inventory History

3 month trend:
-61.11%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2012-08-17
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity640905-1
PIDG Quick Disconnect Terminal 14-16AWG Brass Blue F 23.36mm Tin PIDG™ Loose
TE Connectivity640919-1
Quick Disconnect Terminal 14-16 Amp Female 20.83mm 5.84mm Tin Loose Piece
TE Connectivity3-520140-2
Quick Disconnect Terminal, Ultra-Fast FASTON, Female Quick Disconnect, 6.35mm x 0.81mm
Molex Perma-Seal Heat Shrinkable Blue Insulated Butt Splice for 16-14 AWG
Quick Disconnect Terminal, DNF, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032, 16 AWG
Female Disconnect, nylon fully insulated, 16 to 14 AWG, .250 x .032 tab size, funnel entry

Descriptions

Descriptions of Multicomp 3962 provided by its distributors.

BUTT TERMINAL
TERMINAL, BUTT SPLICE, CRIMP, BLUE; Insulator Colour:Blue; Product Range:-; Wire Size AWG Min:16AWG; Wire Size AWG Max:14AWG; Conductor Area CSA:-; Insulator Material:Polyolefin; Connector Type:Butt Splice; Termination M
TERMINAL, BUTT SPLICE, CRIMP, BLUE; Connector Type:Butt Splice; Insulator Color:Blue; Termination Method:Crimp; Wire Size (AWG):16-14; Insulator Material:Nylon; Terminal Insulation:Heat Shrink Polyolefin; Connector Type:Butt Splice

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]