Multicomp 2227-20-03-07

Conn DIP Socket RCP 20 POS 2.54mm Solder ST Through Hole
$ 0.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 2227-20-03-07.

IHS

Datasheet2 pages17 years ago

element14

Farnell

Inventory History

3 month trend:
-2.05%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-04-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
TE Connectivity640456-3
Header, Friction Lock; MTA-100; 3; 250 VAC; Polyester; Tin; Copper Alloy; Tin
TE Connectivity640454-2
Header, Polarized; MTA-100; 2; 250 VAC; Polyester; Tin; Copper Alloy; 0.100 in.
KK 254 Solid Header, Vertical, with Friction Lock, 3 Circuits, Tin (Sn) Plating, Bag
TE Connectivity640457-4
Header; 0.1 in. (Centerline); White (Housing); Polyester; 4; UL 94V-0

Descriptions

Descriptions of Multicomp 2227-20-03-07 provided by its distributors.

Conn DIP Socket RCP 20 POS 2.54mm Solder ST Through Hole
Avnet Japan
SOCKET IC, DIL, 0.3", 20WAY; No. of Contacts: 20Contacts; Connector Type: DIP Socket; Pitch Spacing: 2.54mm; Product Range: 2227 Series; Row Pitch: 7.62mm; Contact Material: Phosphor Bronze; Contact Plating: Tin Plated Contacts
IC Socket, DIP20, 20 Contact(s)
Dip Socket, 20 Position, Through Hole; Rango De Producto:Serie 2227; Conector, Tipo:Dip Socket; Núm. De Contactos:20; Espaciado, Paso:2.54Mm; Paso De Fila:7.62Mm; Contacto, Chapado:Estaño; Contacto, Material:Fosfuro De Bronce |Multicomp Pro 2227-20-03-07

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]