Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 640457-4

Header; 0.1 in. (Centerline); White (Housing); Polyester; 4; UL 94V-0
$ 0.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640457-4.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago
Datasheet6 pages1 year ago

Sager Electronics

Master Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
-17.77%

CAD Models

Download TE Connectivity 640457-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Right Angle, TSW Series
Amphenol Communications Solutions68016-404HLF
CONN HEADER R/A 4POS 2.54MM / Connector Header Through Hole, Right Angle 4 position 0.100" (2.54mm)
Amphenol Communications Solutions68016-404
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
TE Connectivity640457-3
Pin Header, Right Angle, Wire-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Right Angle
TE Connectivity640455-5
MTA-100 HEADER - TIN, 05P MTA100 HDR ASSY SQ R/A POL | TE Connectivity 640455-5
TE Connectivity640455-3
3pin 2.54mm 1 Header 5A tin white Through hole mounting 7.62mm(Length)*11.05mm(height)

Descriptions

Descriptions of TE Connectivity 640457-4 provided by its distributors.

Header; 0.1 in. (Centerline); White (Housing); Polyester; 4; UL 94V-0
Pin Header, Right Angle, Wire-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Right Angle
TE Connectivity 2.54mmpitch4pSingle row pin header Wire-to-board connector, MTA-100series, right angle, Through hole mounting
HEADER, RIGHT ANGLE, 0.1", 4WAY; Pitch Spacing: 2.54mm; No. of Contacts: 4Contacts; Gender: Header; Product Range: MTA-100 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts
04P MTA100 HDR ASSY SQ R/A F/L PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header: Polyester & Right Angle & Unshrouded | Part Number: 640457-4 | Internal Number: 640457-4 | Alias Number: 210-00157 | 2.54 mm | TE Connectivity | MTA 100

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640457-4.