onsemi MC14050BCP

Contains Lead Not Qualified CMOS Non-Inverting op amp buffer circuit 740mW 60ns 10pF 125C
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14050BCP.

IHS

Datasheet9 pages14 years ago
Datasheet6 pages25 years ago

Farnell

RS (Formerly Allied Electronics)

B+D Enterprises

CAD Models

Download onsemi MC14050BCP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2011-05-23
LTD Date2011-11-23

Related Parts

onsemiLM224N
Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDIP14
Texas InstrumentsLM2902N
Quad, 26-V 1.2-MHz 2-mV offset voltage operational amplifier 14-PDIP -40 to 125
Texas InstrumentsLM248N
Quad, 36-V, 1-MHz operational amplifier with -25°C to 85°C operation 14-PDIP -25 to 85
Texas InstrumentsLM224N
Quad, 30-V, 1.2-MHz operational amplifier with -25°C to 85°C operation 14-PDIP -25 to 85
onsemiLM2902N
Integrated Circuit Operational Amplifier; CH:4; 3-32V; -40+105 deg.C; THT; PDIP14
onsemiLM324N
LM324A Series 1.5 mV Input Offset Quad Operational Amplifier - DIP-14

Descriptions

Descriptions of onsemi MC14050BCP provided by its distributors.

Contains Lead Not Qualified CMOS Non-Inverting op amp buffer circuit 740mW 60ns 10pF 125C
Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP16
Buffer/Converter 6-CH Non-Inverting CMOS 16-Pin PDIP Rail
IC BUFFER HEX NON-INVERT 16DIP
4000 CMOS, 4050, DIP16, 15V; Logic IC Function:Hex Non-Inverting Buffer; Logic IC Family:4000 CMOS; Logic IC Base Number:4050; Voltage, Supply Min:3V; Voltage, Supply Max:15V; Case Style:DIP; Operating Temperature Range:-55°C to +125°C; Base Number:14050; IC Generic Number:4050; Logic Function Number:4050; No. of Gates:6; No. of Inputs:1; No. of Pins:16; Supply Voltage:15V; Temp, Op. Max:125°C; Temp, Op. Min:-55°C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC14050 BCP
  • MC14050BCP.