Texas Instruments LM224N

Quad, 30-V, 1.2-MHz operational amplifier with -25°C to 85°C operation 14-PDIP -25 to 85
$ 0.314
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM224N.

Texas Instruments

Datasheet39 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages11 years ago
Datasheet34 pages12 years ago
Datasheet33 pages14 years ago
Datasheet33 pages15 years ago
Datasheet27 pages18 years ago
Datasheet63 pages19 years ago
Technical Drawing2 pages22 years ago

Upverter

Newark

LCSC

Burklin Elektronik

Inventory History

3 month trend:
-21.51%

CAD Models

Download Texas Instruments LM224N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.314
$ 0.379
$ 0.379
Stock
299,676
326,001
326,001
Authorized Distributors
5
2
2
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1.2 MHz
1.2 MHz
1.2 MHz
Input Offset Voltage (Vos)
5 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
65 dB
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
1.4 mA
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM224N.
Evaluation Kit

Related Parts

onsemiLM224NG
Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDIP14
Texas InstrumentsLM224KN
Op Amp Quad High Gain Amplifier ±16V/32V 14-Pin PDIP Tube
Texas InstrumentsLM224NE4
Quad, 30-V, 1.2-MHz operational amplifier with -25°C to 85°C operation 14-PDIP -25 to 85
Texas InstrumentsLM324ANE4
OP-AMP; QUADRUPLE OPERATIONAL; + 16 OR 32 V; 1.4 MA (TYP.); + 32 V; 2 MV (TYP.)
onsemiLM2902VNG
Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDIP14
onsemiLM2902VN
Operational Amplifier, 4 Func, 13000uV Offset-Max, BIPolar, PDIP14

Descriptions

Descriptions of Texas Instruments LM224N provided by its distributors.

Quad, 30-V, 1.2-MHz operational amplifier with -25°C to 85°C operation 14-PDIP -25 to 85
Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDIP14
Op Amp Quad High Gain Amplifier ±16V/32V 14-Pin PDIP Tube
AMPLIFIER; + 16/+ 32 V; 0.7 MA (TYP.); + 32 V; 3 MV (TYP.) @ 25 DEGC; PDIP
Four channels 20nA 0.5V/us 1.2MHz DIP-14 Operational Amplifier ROHS
Texas Instruments LM224N Op-amp Linear IC Ideal for amplifying applications
Texas Instruments Precision operational amplifier, Four channels, PDIPencapsulation, double/Single power supply, Through hole mounting, 14Pin

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 224N
  • LM-224-N
  • LM-224N
  • LM224-N