onsemi LM224N

Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDIP14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM224N.

IHS

Datasheet12 pages17 years ago
Datasheet16 pages20 years ago
Datasheet6 pages26 years ago
Datasheet7 pages26 years ago

Augswan

Future Electronics

SHENGYU ELECTRONICS

DigiKey

CAD Models

Download onsemi LM224N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.315
$ 0.315
Stock
312,269
324,335
324,335
Authorized Distributors
0
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1 MHz
1.2 MHz
1.2 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
65 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
16 V
32 V
32 V
Operating Supply Current
1 mA
1.4 mA
1.4 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1978-06-02
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2010-09-23
LTD Date2011-03-23

Related Parts

onsemiMC3403P
IC OPAMP QUAD DIFF INPUT 14DIP / General Purpose Amplifier 4 Circuit 14-PDIP
STMicroelectronicsLM324N
Amplifier; Quad Operational; +/- 16 or 32V; 1.5 mA (Typ.) Supply; 2 mV (Typ.); 0
onsemiMC34074VP
IC OPAMP JFET 4 CIRCUIT 14DIP / J-FET Amplifier 4 Circuit 14-PDIP

Descriptions

Descriptions of onsemi LM224N provided by its distributors.

Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDIP14
OP AMP QUAD GP 16V/32V 14PDIP
IC OPAMP GP 1.2MHZ QUAD 14DIP
IC OPAMP QUAD LOW POWER 14DIP
IC OP AMP QUAD 224

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 224 N