onsemi LM324N

LM324A Series 1.5 mV Input Offset Quad Operational Amplifier - DIP-14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM324N.

Upverter

Datasheet14 pages10 years ago
Datasheet0 pages0 years ago
Datasheet12 pages24 years ago

IHS

Electro Sonic

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-13.22%

CAD Models

Download onsemi LM324N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.198
$ 0.198
Stock
9,696
2,249,677
2,249,677
Authorized Distributors
0
6
6
Case/Package
DIP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.6 V/µs
0.6 V/µs
0.6 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
9 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
65 dB
50 dB
50 dB
Common Mode Rejection Ratio
65 dB
70 dB
70 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
1 mA
1.4 mA
1.4 mA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1986-08-08
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2019-07-31
LTD Date2020-01-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

onsemiLM224N
Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDIP14
onsemiLM2902N
Integrated Circuit Operational Amplifier; CH:4; 3-32V; -40+105 deg.C; THT; PDIP14
onsemiLM324AN
LM324A Series 1.5 mV Input Offset Quad Operational Amplifier - DIP-14
STMicroelectronicsLM2902N
Operational Amplifier, 14 Func, 9000uV Offset-Max, BIPolar, PDIP4
STMicroelectronicsTL074CN
Operational Amplifier, 14 Func, 13000uV Offset-Max, BIPolar, PDIP4

Descriptions

Descriptions of onsemi LM324N provided by its distributors.

LM324A Series 1.5 mV Input Offset Quad Operational Amplifier - DIP-14
QUADRUPLE OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDIP14
Operational Amplifier, Single Supply, Quad
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Supply Voltage Max:32V; No. of Pins:14; Amplifier Type:Operational; Leaded Process Compatible:Yes; Offset Voltage:9mV; Package/Case:14-DIP; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
IC, OP AMP, QUAD, DIP14, 324; Op Amp Type:High Gain; No. of Amplifiers:4; Supply Voltage Range:± 1.5V to ± 16V; Amplifier Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Base Number:324; Package / Case:DIP; Supply Voltage Max:32V; Supply Voltage Min:3V; Termination Type:Through Hole
The LM324/LM324A, LM2902/LM2902A consist of four independent, high gain, internally frequency compensated operational amplifiers which were designed specifically to operate from a single power supply over a wide voltage range. Operation from split power supplies is also possible so long as the difference between the two supplies is 3 volts to 32 volts. Application areas include transducer amplifier, DC gain blocks and all the conventional OP amp circuits which now can be easily implemented in single power supply systems.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 324 N
  • LM324-N
  • LM324N.
  • LM324N..