Texas Instruments LM2902N

Quad, 26-V 1.2-MHz 2-mV offset voltage operational amplifier 14-PDIP -40 to 125
$ 0.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2902N.

Texas Instruments

Datasheet39 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages11 years ago
Datasheet34 pages12 years ago
Datasheet33 pages14 years ago
Datasheet33 pages15 years ago
Datasheet27 pages18 years ago
Datasheet63 pages19 years ago
Technical Drawing2 pages22 years ago

Newark

Farnell

element14 APAC

National Semiconductor

Inventory History

3 month trend:
-67.77%

CAD Models

Download Texas Instruments LM2902N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2902N.

Related Parts

onsemiLM2902VNG
Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDIP14
Texas InstrumentsLM324NE3
ROHS3Compliant EAR99 LM324 Matte Tin (Sn) op amp amplifier circuit 19.3mm 0.5muA 7mV 1200kHz
Texas InstrumentsLM324N
Operational Amplifier, Quad, 1 Mhz, 4, 0.5 V/ S, 1.5V To 16V, Dip, 14 Rohs Compliant: Yes
Texas InstrumentsLM324KN
Quad, 30-V 1.2-MHz improved ESD (2 kV) operational amplifier 14-PDIP 0 to 70
onsemiLM224NG
Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDIP14

Descriptions

Descriptions of Texas Instruments LM2902N provided by its distributors.

Quad, 26-V 1.2-MHz 2-mV offset voltage operational amplifier 14-PDIP -40 to 125
QUAD OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 10000uV Offset-Max, BIPolar, PDIP14
Texas Instruments Precision Op Amp, Quad, PDIP, Dual/Single Supply, TH, 14-Pin
ROHS3Compliant EAR99 LM2902 Matte Tin (Sn) op amp amplifier circuit 19.3mm 0.5muA 9V 1200kHz
Op Amp Quad High Gain Amplifier ±13V/26V Automotive 14-Pin PDIP Tube
Op Amp, Quad Low Power, 2902, Dip14; No. Of Amplifiers:4 Amplifier; Bandwidth:1Mhz; Slew Rate:0.5V/Μs; Supply Voltage Range:3V To 26V; Amplifier Case Style:Dip; No. Of Pins:14Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2902N.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 2902 N
  • LM2902-N
  • LM2902N .
  • LM2902N.
  • LM2902N. .
  • LM2902N..
  • LM2902N.....