onsemi LM2902N

Integrated Circuit Operational Amplifier; CH: 4; 3-32V; -40+105 deg.C; THT; PDIP14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM2902N.

IHS

Datasheet12 pages14 years ago
Datasheet7 pages26 years ago
Datasheet6 pages26 years ago
Datasheet0 pages0 years ago

onsemi

element14

Future Electronics

Augswan

Alternate Parts

Price @ 1000
$ 0.358
$ 0.358
Stock
38,452
119,833
119,833
Authorized Distributors
0
2
2
Case/Package
DIP
DIP
DIP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.6 V/µs
0.6 V/µs
0.6 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
50 dB
50 dB
50 dB
Common Mode Rejection Ratio
50 dB
50 dB
50 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
13 V
16 V
16 V
Operating Supply Current
1 mA
1.4 mA
1.4 mA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2010-10-14
LTD Date2011-04-14
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

onsemiLM324N
LM324A Series 1.5 mV Input Offset Quad Operational Amplifier - DIP-14
onsemiKA2902
Lead Free OPERATIONAL AMPLIFIER BIPOLAR INDUSTRIAL op amp buffer circuit 1.31W 50dB 85C 50dB
onsemiLM224N
Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDIP14
STMicroelectronicsLM2902N
Operational Amplifier, 14 Func, 9000uV Offset-Max, BIPolar, PDIP4
STMicroelectronicsTL074CN
Operational Amplifier, 14 Func, 13000uV Offset-Max, BIPolar, PDIP4

Descriptions

Descriptions of onsemi LM2902N provided by its distributors.

Integrated Circuit Operational Amplifier; CH:4; 3-32V; -40+105 deg.C; THT; PDIP14
LM2902 Series 26 V Through Hole Quad Operational Amplifier - DIP-14
Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDIP14
Operational Amplifier, Single Supply, Quad
Operational Amplifiers - Op Amps Quad Operational Amp
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:High Gain; Supply Voltage Min:3V; Supply Voltage Max:26V; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Amplifier Type:Operational ;RoHS Compliant: Yes
The LM324/LM324A, LM2902/LM2902A consist of four independent, high gain, internally frequency compensated operational amplifiers which were designed specifically to operate from a single power supply over a wide voltage range. Operation from split power supplies is also possible so long as the difference between the two supplies is 3 volts to 32 volts. Application areas include transducer amplifier, DC gain blocks and all the conventional OP amp circuits which now can be easily implemented in single power supply systems.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 2902N
  • LM2902 N