Monolithic Power Systems MP7740DN-LF-Z

MP7740 Series 15W Class D Mono Single Ended Audio Amplifier - SOIC-8
$ 0.857
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP7740DN-LF-Z.

Monolithic Power Systems

Datasheet12 pages4 years ago

IHS

Augswan

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
+106%

CAD Models

Download Monolithic Power Systems MP7740DN-LF-Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.857
$ 0.79
Stock
293,336
9,628
Authorized Distributors
5
1
Case/Package
SOIC
SOIC
Number of Pins
8
-
Number of Channels
1
1
Output Power
15 W
15 W
Power Supply Rejection Ratio (PSRR)
60 dB
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
9.5 V
9.5 V
Max Supply Voltage
36 V
36 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsLM4871MX/NOPB
3-W, mono, analog input Class-AB audio amplifier 8-SOIC -40 to 85
Texas InstrumentsLM4871M/NOPB
3-W, mono, analog input Class-AB audio amplifier 8-SOIC -40 to 85
Texas InstrumentsLM4871MX
3-W, mono, analog input Class-AB audio amplifier 8-SOIC -40 to 85
Audio Amp Speaker 1-CH Mono 1W Class-AB 8-Pin SOIC N T/R / IC AMP AUDIO DIFF OUT SD 8-SOIC
Analog DevicesSSM2211SZ-REEL7
Audio Amp Speaker 1-CH Mono Class-AB 8-Pin SOIC N T/R
Audio Power Amplifier, Low Distortion, with Differential Output and Shutdown Mode

Descriptions

Descriptions of Monolithic Power Systems MP7740DN-LF-Z provided by its distributors.

MP7740 Series 15W Class D Mono Single Ended Audio Amplifier - SOIC-8
Audio Amp Speaker 1-CH Mono 15W Class-D 8-Pin SOIC EP T/R
CLASS D AUDIO AMPLIFIER, 15W, 1 Channel(s), 1 Func, PDSO8
0.018%@ 8¦¸ @ 1W 1-Channel (Mono) 15*1 @ 4¦¸ 36V 4¦¸ D SOICE-8
AUDIO POWER AMPLIFIER, -40 TO 85DEG C;
EAR99 Tape & Reel (TR) Depop Short-Circuit and Thermal Protection 2009 audio amplifier 36V 4.9mm 15W x 1 @ 4Ohm 15W

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS