Monolithic Power Systems MP7740DN-LF

MP7740 Series 15W Class D Mono Single Ended Audio Amplifier - SOIC-8
$ 0.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP7740DN-LF.

Monolithic Power Systems

Datasheet12 pages4 years ago

IHS

SHENGYU ELECTRONICS

Future Electronics

CAD Models

Download Monolithic Power Systems MP7740DN-LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.79
$ 0.857
Stock
9,628
293,336
Authorized Distributors
1
5
Case/Package
SOIC
SOIC
Number of Pins
-
8
-3db Bandwidth
-
-
Bandwidth
-
-
Gain
-
-
Slew Rate
-
-
Impedance
-
-
Min Supply Voltage
9.5 V
9.5 V
Max Supply Voltage
36 V
36 V
Number of Channels
1
1
Max Power Dissipation
2.5 W
-
Signal to Noise Ratio (SNR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Descriptions

Descriptions of Monolithic Power Systems MP7740DN-LF provided by its distributors.

MP7740 Series 15W Class D Mono Single Ended Audio Amplifier - SOIC-8
CLASS D AUDIO AMPLIFIER, 15W, 1 Channel(s), 1 Func, PDSO8
IC AMP CLASS D MONO 15W 8SOIC
8542.33.00.01 Tube Depop Short-Circuit and Thermal Protection 2009 audio amplifier 9.5V 4.9mm 15W x 1 @ 4Ohm 1.5mA

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS