Texas Instruments LM4871MX/NOPB

$ 0.594
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4871MX/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet23 pages12 years ago
Datasheet21 pages13 years ago
Technical Drawing2 pages15 years ago

Upverter

element14

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-9.80%

CAD Models

Download Texas Instruments LM4871MX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

Texas InstrumentsLM4871M
3-W, mono, analog input Class-AB audio amplifier 8-SOIC -40 to 85
Texas InstrumentsLM4871MX
3-W, mono, analog input Class-AB audio amplifier 8-SOIC -40 to 85
Texas InstrumentsLM4876M/NOPB
1.1-W, mono, analog input Class-AB audio amplifier with logic-low shutdown 8-SOIC -40 to 85
Audio Amp Speaker 1-CH Mono 1W Class-AB 8-Pin SOIC N T/R / IC AMP AUDIO DIFF OUT SD 8-SOIC
Analog DevicesSSM2211SZ-REEL7
Audio Amp Speaker 1-CH Mono Class-AB 8-Pin SOIC N T/R
NXP SemiconductorsTDA7052AT/N2
NXP TDA7052AT/N2 Audio Power Amplifier, AB, 1 Channel, 0.55 W, 4.5V to 18V, SOIC, 8 Pins

Descriptions

Descriptions of Texas Instruments LM4871MX/NOPB provided by its distributors.

3-W, mono, analog input Class-AB audio amplifier 8-SOIC -40 to 85
Monaural 3Wx1@3Ω AB Class Amplifier SOIC-8 Audio Amplifiers ROHS
Audio Amp Speaker 1-CH Mono 1.5W Class-AB 8-Pin SOIC N T/R
LM4871 Series 2 V to 5.5 Vin 3 W Class AB Audio Power Amplifier - SOIC-8
0.25%@ 8Ω @ 1W 1-Channel (Mono) 2V 3*1 @ 3Ω 5.5V 8Ω AB kind SOIC-8 SMD mount 1.75mm(height)
Audio Amplifier, 1.5W, 1 Channel(s), 1 Func, PDSO8
Audio Power Amplifier; No. of Channels:1; Output Power, Po rms:1.5W; Load Impedance Min:3ohm; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Package/Case:8-SO; No. of Pins:8; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4871MX/NOPB .
  • LM4871MX/NOPB.
  • LM4871MXNOPB
  • LM4871MX_NOPB